
Dual precision, micropower operational amplifier featuring a 20kHz bandwidth and 0.012V/µs slew rate. This general-purpose amplifier offers a 125µV input offset voltage and 4nA input bias current. Operating from a minimum dual supply voltage of 800mV up to a maximum of 18V, or a single supply from 1.6V to 36V, it consumes a low 40µA operating supply current. With a 90dB common mode rejection ratio and 110dB power supply rejection ratio, this bipolar technology amplifier is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices OP290GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP290GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20kHz |
| Height | 3.43mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20kHz |
| Voltage Gain | 115.56dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP290GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
