Dual operational amplifier featuring a 750 µV maximum input offset voltage and 0.02 MHz bandwidth. This voltage-feedback architecture offers a minimum voltage gain of 100,000 and a nominal slew rate of 0.012 V/µs. Operating across an industrial temperature range of -40°C to 85°C, the device is housed in a 16-terminal PDSO package. It provides two functions with a nominal supply voltage of ±15V and a maximum supply current of 0.06A, exhibiting micropower characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP290GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.06 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.012 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 20 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP290GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.