
Dual operational amplifier featuring a 3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp operates from a single supply voltage range of 1.35V to 12V, with a dual supply maximum of 6V. It offers a high common mode rejection ratio of 100dB and a power supply rejection ratio of 110dB. The device exhibits a low input bias current of 30nA and an input offset voltage of 700µV. Designed for micropower applications, it consumes 840µA operating supply current and provides 16mA output current per channel.
Analog Devices OP291GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 840uA |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 420uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP291GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
