
Dual operational amplifier featuring a 3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp operates from a single supply voltage range of 1.35V to 12V, with a typical dual supply voltage of 5V. It offers a high common mode rejection ratio of 100dB and power supply rejection ratio of 110dB. The device exhibits a low input bias current of 30nA and an input offset voltage of 700µV. Designed for micropower applications, it consumes a maximum supply current of 800µA.
Analog Devices OP291GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 840uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 16mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 420uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP291GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
