
Dual operational amplifier featuring a 3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp operates from a single supply voltage ranging from 2.7V to 12V, with a dual supply range of 1.35V to 6V. It offers a high common mode rejection ratio of 100dB and a power supply rejection ratio of 110dB. The device boasts a low input bias current of 30nA and an input offset voltage of 700µV, with an output current per channel of 16mA. Packaged in a tape and reel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP291GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 840uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 420uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP291GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
