
Dual single supply operational amplifier featuring a 4MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers 2 channels with a voltage gain of 106.02dB and an output current of 10.5mA per channel. Operating from a 4.5V to 33V supply, it exhibits a 78dB CMRR and 86dB PSRR. The device operates across a -40°C to 125°C temperature range.
Analog Devices OP292GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 375nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 10.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP292GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
