
Dual single supply operational amplifier featuring a 4MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a wide operating voltage range from 4.5V to 33V, with a typical supply current of 2.8mA. It boasts a 78dB common mode rejection ratio and 86dB power supply rejection ratio, with an input offset voltage of 2mV. The component is housed in a compact 5mm x 4mm x 1.5mm package and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP292GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 375nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10.5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 2.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP292GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
