
Dual single supply operational amplifier featuring a 4MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a 2.8mA operating supply current and 10.5mA output current per channel. Key specifications include a 78dB common mode rejection ratio and 86dB power supply rejection ratio. Operates from a 4.5V to 33V supply range with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP292GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 375nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 2.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP292GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
