
Dual operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. Offers a 100µV maximum input offset voltage and 15nA input bias current. Supports dual supply voltages from ±1V to ±15V, with a maximum single supply voltage of 36V. Operates with a low 30µA quiescent current and provides 25mA output current per channel. Packaged in an 8-pin SOIC (PDSO8) with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP293ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Supply Current | 29uA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP293ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
