
Dual operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. Offers a 250µV maximum input offset voltage and 20nA input bias current. Operates with single or dual supplies from 1V to 36V, with a maximum dual supply of 18V. Achieves 96dB common mode rejection ratio and 97dB power supply rejection ratio. Packaged in an 8-pin SOIC (PDSO8) with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP293FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP293FS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Supply Current | 29uA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP293FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
