
Dual operational amplifier featuring a 35kHz bandwidth and 250µV input offset voltage. This general-purpose IC offers a 96dB common mode rejection ratio and 97dB power supply rejection ratio. Operating from a 1V to 18V dual supply or 2V to 36V single supply, it delivers 25mA output current per channel. The component is housed in an 8-pin SOIC package and supplied on tape and reel.
Analog Devices OP293FS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP293FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
