
Dual operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. This general-purpose op amp offers 2 amplifiers with a 106.02dB voltage gain and 25mA output current per channel. Operating from a 1V to 18V dual supply or 2V to 36V single supply, it exhibits 200µV input offset voltage and 20nA input bias current. With 100dB CMRR and 120dB PSRR, it operates across a -40°C to 125°C temperature range. Packaged in tape and reel, this RoHS compliant component draws a low 60µA operating supply current.
Sign in to ask questions about the Analog Devices OP293FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP293FSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 29uA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP293FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
