
Dual operational amplifier featuring rail-to-rail operation. This general-purpose amplifier boasts a 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operating from a minimum dual supply voltage of 1.5V up to a maximum of 18V, or a single supply from 3V to 36V, it offers a 75kHz unity gain bandwidth product. With a 500µV input offset voltage and 20nA input bias current, this BICMOS technology component delivers 25mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP295GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP295GP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 85kHz |
| Height | 3.43mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP295GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
