
Dual operational amplifier featuring rail-to-rail output, ideal for general-purpose applications. This BICMOS technology amplifier offers a 75kHz gain bandwidth product and 85kHz bandwidth. It operates with dual supply voltages from 1.5V to 18V, or single supply from 3V to 36V, with a maximum supply current of 300uA. Key performance specifications include a 110dB common mode rejection ratio and power supply rejection ratio, a 500uV input offset voltage, and a 20nA input bias current. The component delivers 25mA output current per channel and has a slew rate of 0.03V/µs.
Analog Devices OP295GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 75kHz |
| Height | 1.5mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP295GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
