Dual operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 75kHz gain bandwidth product and a 0.03V/µs slew rate. Achieves 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a minimum supply voltage of 1.5V up to a maximum of 36V. Surface mountable in a SOIC package, this BICMOS technology component is supplied on tape and reel.
Analog Devices OP295GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP295GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.