The OP295GS-REEL7-RAYTON is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 75kHz and a voltage gain of 140dB. The device is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. It can handle supply voltages from 3V to 36V and dual supply voltages from 1.5V to 18V.
Checking distributor stock and pricing after the page loads.
Analog Devices OP295GS-REEL7-RAYTON technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 75kHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 140dB |
| RoHS | Compliant |