
Dual operational amplifier featuring a 75kHz gain bandwidth product and 1kHz bandwidth. This general-purpose amplifier offers a 140dB voltage gain, 110dB CMRR, and 110dB PSRR. Operating from a minimum dual supply of 1.5V up to a maximum of 18V, it supports a maximum supply voltage of 36V. The BICMOS technology component has a 500uV input offset voltage and 20nA input bias current, with an output current per channel of 25mA. Packaged in a 5mm x 4mm x 1.5mm R case, this RoHS compliant device operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP295GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP295GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 75kHz |
| Height | 1.5mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 300uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP295GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
