
The OP296HRU-REEL is a dual BICMOS operational amplifier with a common mode rejection ratio of 65dB and an input bias current of 50nA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The op amp is available in a TSSOP8 package and is suitable for use in surface mount applications. It has a voltage gain of 106.02dB and a unity gain bandwidth product of 350kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP296HRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP296HRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
