
Dual operational amplifier featuring micropower consumption and Rail-to-Rail Input/Output (RRIO). This general-purpose op amp offers a 350kHz gain bandwidth product and a 450kHz bandwidth, with a 0.3V/µs slew rate. Operating from 3V to 12V supply voltages, it draws a typical 120µA supply current. The dual op amp is housed in a TSSOP package, ideal for applications requiring low power and high performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP296HRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 450kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 120uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP296HRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
