
Dual operational amplifier featuring precision performance with a low input bias current of 50pA and an input offset voltage of 50µV. Offers a gain bandwidth product of 500kHz and a slew rate of 0.15V/µs. Supports dual supply voltages from 2V to 18V, with a maximum of 20V. Achieves high common mode rejection ratio (CMRR) of 135dB and power supply rejection ratio (PSRR) of 125dB. Housed in a Q package with dimensions of 10.29mm (L) x 7.87mm (W) x 3.56mm (H).
Analog Devices OP297EZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 500kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.56mm |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Supply Current | 525uA |
| Supply Type | Dual |
| Voltage Gain | 132.04dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP297EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
