Dual operational amplifier featuring low input bias current of 50pA and 50µV input offset voltage. This general-purpose op-amp offers a 500kHz gain bandwidth product and 0.15V/µs slew rate. It supports dual supply voltages from ±2.5V to ±20V, with a maximum common mode rejection ratio of 135dB and power supply rejection ratio of 125dB. The integrated circuit operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP297FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Supply Current | 525uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP297FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.