
IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
Sign in to ask questions about the Analog Devices OP297FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP297FS-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP297FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
