
Dual operational amplifier featuring low input bias current of 50pA and 50µV input offset voltage. Offers a 500kHz gain bandwidth product and 0.15V/µs slew rate. Achieves 135dB common mode rejection ratio and 125dB power supply rejection ratio. Operates from a 2V to 20V dual supply voltage. Packaged in tape and reel.
Sign in to ask questions about the Analog Devices OP297FS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP297FS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP297FS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
