
Precision dual operational amplifier featuring a 50pA input bias current and 50µV input offset voltage. This general-purpose op-amp offers a 500kHz gain bandwidth product and a 0.15V/µs slew rate. It supports dual supply voltages from 2V to 18V, with a maximum of 20V, and operates across a temperature range of -40°C to 85°C. Key performance metrics include a 135dB common mode rejection ratio and 125dB power supply rejection ratio. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices OP297FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP297FSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 1.25mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP297FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
