
Analog Devices OP297GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP297GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
