Dual operational amplifier featuring low input bias current of 50pA and 50µV input offset voltage. This general-purpose op amp offers a 500kHz gain bandwidth product and 0.15V/µs slew rate. It provides high common mode rejection ratio of 135dB and power supply rejection ratio of 125dB. Operates from a 2V to 20V dual supply voltage. Packaged in tape and reel for 2500 units.
Analog Devices OP297GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP297GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.