
Dual operational amplifier featuring low input bias current of 50pA and high precision with an input offset voltage of 50µV. Offers a gain bandwidth product of 500kHz and a high common mode rejection ratio of 135dB. Operates with dual supply voltages from 2V to 20V, consuming 1.25mA operating supply current. Packaged in tape and reel, this general-purpose amplifier is suitable for applications requiring stable and accurate signal amplification.
Sign in to ask questions about the Analog Devices OP297GS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP297GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP297GS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
