
Precision dual operational amplifier featuring 50pA input bias current and 50µV input offset voltage. Offers a 500kHz bandwidth and 0.15V/µs slew rate, with a 130.1dB voltage gain. Operates from ±2V to ±18V dual supply voltages, with a maximum of ±20V. High CMRR of 135dB and PSRR of 125dB ensure excellent signal integrity. Packaged in a compact 5mm x 4mm x 1.5mm surface mount case.
Analog Devices OP297GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 525uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP297GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
