
Dual operational amplifier featuring low input bias current of 50pA and high precision with an input offset voltage of 50µV. This general-purpose op-amp offers a gain bandwidth product of 500kHz and a slew rate of 0.15V/µs. It boasts excellent common mode rejection ratio (CMRR) of 135dB and power supply rejection ratio (PSRR) of 125dB. Designed for a wide operating voltage range from 2V to 20V, it operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is supplied in a 1000-piece quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP297GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP297GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
