Operational Amplifier IC featuring a 0.1 MHz unity gain bandwidth and 1.5 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 750,000 and a typical common-mode reject ratio of 110 dB. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 0.6mA. The device boasts a low input offset voltage of 500 µV maximum and a typical bias current of 0.1 nA. Packaged in an 8-pin PDIP (R-PDIP-T8), it operates across a temperature range of -25°C to 85°C.
Analog Devices OP32FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 750000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP32FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.