High-performance operational amplifier featuring a 63 MHz unity gain bandwidth and 17 V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 60 µV maximum and a high open-loop voltage gain of 800,000 minimum. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The 8-pin TO-99 package with bottom terminal position ensures robust integration.
Analog Devices OP37AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 122 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP37AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.