The OP37AJ/883C is an operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage range of 15V to 22V and a negative supply voltage range of -15V to -22V. The amplifier has a slew rate of 17V/μs and a common-mode reject ratio of 122dB. It is available in a metal can package with 8 pins and is compliant with MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP37AJ/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Common-mode Reject Ratio-Nom | 122 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP37AJ/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.