The OP37EJ8 is a bipolar operational amplifier available in a CDIP package. It features a unity gain bandwidth product of 63MHz and a power dissipation of 500mW. The device has a common mode rejection ratio of 114dB and an input offset voltage of 25uV. It operates over a temperature range of -25°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |