The OP37EN8 is a general purpose amplifier from Analog Devices, available in a DIP package for through hole mounting. It features a gain bandwidth product of 63MHz and an input bias current of 10nA. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The OP37EN8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| RoHS | Not Compliant |