
The OP37EN8#PBF is a general purpose bipolar operational amplifier with a gain bandwidth product of 63MHz and a power dissipation of 500mW. It is packaged in a DIP-8 lead free package and is suitable for use in a variety of applications. The amplifier has a common mode rejection ratio of 114dB and an input bias current of 10nA. It can operate over a temperature range of -25°C to 85°C and is RoHS compliant.
Analog Devices OP37EN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 125.11dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP37EN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
