Precision operational amplifier featuring a 63MHz bandwidth and 17V/µs slew rate. This single-channel, general-purpose amplifier offers low input offset voltage of 30µV and input bias current of 10nA, with input voltage noise density at 3.5nV/√Hz. It operates with dual supply voltages from ±4V to ±18V, supporting a maximum of ±22V. The component boasts high common mode rejection and power supply rejection ratios of 114dB, and a voltage gain of 125.11dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP37EPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 63MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 63MHz |
| Height | 3.43mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | 12.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.67mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.67mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 3mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 125.11dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP37EPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
