High-performance operational amplifier featuring a 63 MHz unity gain bandwidth and a low 60 µV maximum input offset voltage. This 8-terminal, dual-in-line ceramic package (CDIP8, CERDIP-8) offers a wide supply voltage range from ±15V nominal up to ±22V limits. With a nominal slew rate of 17 V/µs and a minimum voltage gain of 800,000, it is suitable for demanding amplification tasks. Operating across a temperature range of -25°C to 85°C, this hermetically sealed component provides excellent common-mode rejection of 123 dB.
Analog Devices OP37FZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP37FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.