
Analog Devices OP37GS technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP37GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
