The OP37GS-REEL is a single operational amplifier from Analog Devices, packaged in a SOIC-8 surface mount package. It features a gain bandwidth product of 63MHz and a common mode rejection ratio of 100dB. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |