
The OP37GS-REEL7 is a single-channel BIPOLAR operational amplifier from Analog Devices, featuring a unity gain bandwidth product of 63MHz and a common mode rejection ratio of 100dB. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package. The device is not RoHS compliant and is suitable for surface mount applications.
Analog Devices OP37GS-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP37GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
