
Single general-purpose operational amplifier featuring a 63MHz gain bandwidth product and 17V/µs slew rate. This bipolar technology IC offers a low input offset voltage of 30µV and 15nA input bias current. Designed for surface mount applications, it operates from dual supplies up to ±22V and provides high CMRR of 100dB and PSRR of 94dB. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Analog Devices OP37GS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.67mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 5.67mA |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP37GS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
