
Precision operational amplifier featuring a 63MHz bandwidth and 17V/µs slew rate. Offers low input voltage noise density of 3.8nV/sqrt Hz and minimal input offset voltage of 30µV. Supports dual supply operation from ±4V to ±18V, with a maximum dual supply voltage of ±22V. Achieves high common mode rejection and power supply rejection ratios of 114dB. Single channel, bipolar technology in a 5mm x 4mm x 1.5mm package.
Analog Devices OP37GSZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 63MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 63MHz |
| Height | 1.5mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | 12.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.67mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.67mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 3mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP37GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
