
Precision operational amplifier featuring a 63MHz gain bandwidth product and a 17V/µs slew rate. Offers low input voltage noise density of 3.8nV/sqrt Hz and a low input offset voltage of 30µV. Supports dual supply operation from ±4V to ±18V, with a maximum supply voltage of ±36V. Boasts high CMRR and PSRR of 114dB. Packaged in a 5mm x 4mm x 1.5mm surface mount package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices OP37GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP37GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 63MHz |
| Height | 1.5mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.67mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.67mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP37GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
