The OP400ATCMDA is a 28-pin quad operational amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V. The amplifier has a maximum input offset voltage of 220uV and a unity gain bandwidth of 500kHz. It is packaged in a CERAMIC LCC-28 package.
Analog Devices OP400ATCMDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP400ATCMDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.