
Quad operational amplifier featuring low offset voltage of 220µV and low input bias current of 750pA. This general-purpose amplifier offers a 500kHz bandwidth and 0.15V/µs slew rate, suitable for dual supply operation from ±3V to ±18V. With a high common mode rejection ratio of 135dB and power supply rejection ratio of 134dB, it provides excellent signal integrity. The bipolar technology and 4-amplifier configuration make it ideal for various analog circuit applications.
Analog Devices OP400FY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 750pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Supply Current | 600uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 136.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP400FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
