
Quad operational amplifier featuring a 500kHz gain bandwidth product and 0.15V/µs slew rate. Offers low input offset voltage of 220µV and low input bias current of 750pA. Achieves high common mode rejection ratio of 135dB and power supply rejection ratio of 134dB. Designed for general-purpose applications, this bipolar technology IC operates from a 3V to 20V dual supply. Packaged in SOIC, this component is supplied on tape and reel.
Analog Devices OP400GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 750pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 136.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP400GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
