
Quad operational amplifier featuring low offset voltage of 220uV and low input bias current of 750pA. This general-purpose amplifier offers a gain bandwidth product of 500kHz and a slew rate of 0.15V/µs. It supports dual supply voltages from 3V to 18V, with a maximum of 20V. The device boasts high common mode rejection ratio (CMRR) of 135dB and power supply rejection ratio (PSRR) of 134dB. Packaged in SOIC, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Analog Devices OP400GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 750pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 136.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP400GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
