
The OP400HP is a 4-channel bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 110dB and an input bias current of 7nA. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PDIP package and is not RoHS compliant.
Analog Devices OP400HP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 133.98dB |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 136.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP400HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.