
Quad operational amplifier featuring low offset voltage of 220µV and low input bias current of 750pA. This general-purpose amplifier offers a 500kHz gain bandwidth product and a 0.15V/µs slew rate. Achieving high signal integrity, it boasts a 135dB common mode rejection ratio and 134dB power supply rejection ratio. Designed for versatility, it operates from a 3V to 20V dual supply and is housed in a SOIC package.
Analog Devices OP400HS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 750pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 136.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP400HS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
