
Quad operational amplifier featuring low offset voltage (220µV) and low input bias current (750pA). This general-purpose amplifier offers a 500kHz bandwidth and 0.15V/µs slew rate, suitable for dual supply operation from ±3V to ±9V (max ±10V). Achieving high performance with a 135dB CMRR and 134dB PSRR, it operates across a wide temperature range of -55°C to 125°C. The component is housed in a 7.6mm x 10.5mm x 2.35mm SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP400HSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP400HSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 2.35mm |
| Input Bias Current | 750pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9mA |
| Output Type | PUSH-PULL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 136.9dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP400HSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
